Upgrade
Similar
Similar
Direct
Upgrade
Upgrade




UHM1A822MHD | |
|---|---|
DigiKey Part Number | UHM1A822MHD-ND |
Manufacturer | |
Manufacturer Product Number | UHM1A822MHD |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHM1A822MHD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 8 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A822MHD6 | Nichicon | 0 | UPA1A822MHD6-ND | 1,01097 € | Upgrade |
| UHE1A822MHD | Nichicon | 0 | 493-1514-ND | 0,95773 € | Similar |
| UHE1A822MHD6 | Nichicon | 0 | 493-1515-ND | 0,97020 € | Similar |
| EKZM100ELL822MM25S | Chemi-Con | 990 | 565-EKZM100ELL822MM25S-ND | 3,31000 € | Direct |
| EKYB100ELL822MM25S | Chemi-Con | 478 | 565-EKYB100ELL822MM25S-ND | 2,47000 € | Upgrade |






