Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE2A820MPD1TD | |
|---|---|
DigiKey Part Number | 493-15269-1-ND - Cut Tape (CT) 493-15269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A820MPD1TD |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A820MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 210 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A820MPD | Nichicon | 1.444 | 493-1666-ND | 0,68000 € | Parametric Equivalent |
| 100ZLH82MEFC10X20 | Rubycon | 0 | 100ZLH82MEFC10X20-ND | 0,22063 € | Parametric Equivalent |
| 100ZLH82MEFCT810X20 | Rubycon | 0 | 100ZLH82MEFCT810X20-ND | 0,22063 € | Parametric Equivalent |
| 860040875004 | Würth Elektronik | 583 | 732-9256-1-ND | 0,87000 € | Parametric Equivalent |
| EKY-101ELL820MJ20S | Chemi-Con | 699 | 565-EKY-101ELL820MJ20S-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,28680 € | 28,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22876 € | 114,38 € |
| 1.000 | 0,21048 € | 210,48 € |
| 1.500 | 0,20125 € | 301,88 € |
| 2.500 | 0,19096 € | 477,40 € |
| 3.500 | 0,18490 € | 647,15 € |
| 5.000 | 0,17906 € | 895,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





