



UHE2A560MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE2A560MPD1TDCT-ND - Cut Tape (CT) UHE2A560MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A560MPD1TD |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A560MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 408 mA @ 100 kHz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,24830 € | 24,83 € |
| 500 | 0,19688 € | 98,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18070 € | 180,70 € |
| 2.000 | 0,16722 € | 334,44 € |
| 3.000 | 0,16042 € | 481,26 € |
| 5.000 | 0,15284 € | 764,20 € |
| 7.000 | 0,14838 € | 1.038,66 € |
| 10.000 | 0,14408 € | 1.440,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

