



UHE2A390MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE2A390MPD1TDCT-ND - Cut Tape (CT) UHE2A390MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A390MPD1TD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A390MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 234.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 335 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,20090 € | 20,09 € |
| 500 | 0,15796 € | 78,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14442 € | 144,42 € |
| 2.000 | 0,13315 € | 266,30 € |
| 3.000 | 0,12746 € | 382,38 € |
| 5.000 | 0,12111 € | 605,55 € |
| 7.000 | 0,11738 € | 821,66 € |
| 10.000 | 0,11378 € | 1.137,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

