120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A121MPD

DigiKey Part Number
493-1669-ND
Manufacturer
Manufacturer Product Number
UHE2A121MPD
Description
CAP ALUM 120UF 20% 100V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A121MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
518 mA @ 120 Hz
Ripple Current @ High Frequency
740 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.918
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55900 €5,59 €
500,42340 €21,17 €
2000,34520 €69,04 €
6000,30065 €180,39 €
1.0000,28398 €283,98 €
2.6000,25829 €671,55 €
5.0000,24413 €1.220,65 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €