



UHE1V681MPD | |
|---|---|
DigiKey Part Number | 493-1585-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V681MPD |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.433 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V681MPD | Nichicon | 468 | 493-6930-ND | 1,43000 € | Direct |
| UHW1V681MPD6 | Nichicon | 13.109 | 493-6804-ND | 0,93000 € | Direct |
| UHD1V681MHD | Nichicon | 74 | 493-16306-ND | 1,10000 € | Similar |
| UHE1V681MHD3 | Nichicon | 20.113 | 493-1587-ND | 1,35000 € | Similar |
| UHE1V681MHD6 | Nichicon | 4.063 | 493-1586-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,51420 € | 25,71 € |
| 200 | 0,42220 € | 84,44 € |
| 600 | 0,36987 € | 221,92 € |
| 1.000 | 0,35028 € | 350,28 € |
| 2.600 | 0,32012 € | 832,31 € |
| 5.000 | 0,30350 € | 1.517,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

