Direct
Direct
Direct
Similar
Similar




UHE1V561MPT | |
|---|---|
DigiKey Part Number | UHE1V561MPT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V561MPT |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V561MPT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V561MPD | Nichicon | 288 | 493-1584-ND | 0,85000 € | Direct |
| 35ZLJ560M10X20 | Rubycon | 16.341 | 1189-2273-ND | 0,81000 € | Direct |
| EEU-FR1V561 | Panasonic Industry | 14.133 | P14442-ND | 1,02000 € | Direct |
| EEU-FM1V561L | Panasonic Industry | 116 | P12416-ND | 0,99000 € | Similar |
| EEU-FM1V561LB | Panasonic Industry | 996 | 10-EEU-FM1V561LBCT-ND | 1,01000 € | Similar |





