Direct
Similar
Direct
Direct




UHE1V272MHT | |
|---|---|
DigiKey Part Number | UHE1V272MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V272MHT |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V272MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.888 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V272MHD | Nichicon | 554 | 493-1598-ND | 2,42000 € | Direct |
| UHE1V272MHD6 | Nichicon | 374 | 493-1599-ND | 2,65000 € | Similar |
| EEU-FS1V272 | Panasonic Industry | 764 | P122410-ND | 2,49000 € | Direct |
| EKZN350ELL272MLN3S | Chemi-Con | 260 | 565-EKZN350ELL272MLN3S-ND | 2,77000 € | Direct |




