



UHE1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-15257-1-ND - Cut Tape (CT) 493-15257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 588 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V221MPD | Nichicon | 1.033 | 493-1578-ND | 0,54000 € | Parametric Equivalent |
| UHE1V221MPD1TA | Nichicon | 1.921 | 493-17401-1-ND | 0,54000 € | Parametric Equivalent |
| EEU-EB1V221BJ | Panasonic Industry | 1.732 | 10-EEU-EB1V221BJCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,17884 € | 89,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16384 € | 163,84 € |
| 2.000 | 0,15138 € | 302,76 € |
| 3.000 | 0,14509 € | 435,27 € |
| 5.000 | 0,13807 € | 690,35 € |
| 7.000 | 0,13395 € | 937,65 € |
| 10.000 | 0,12996 € | 1.299,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

