



UHE1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHE1J331MHD1TOCT-ND - Cut Tape (CT) UHE1J331MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 612.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 875 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH330MEFC12.5X25 | Rubycon | 722 | 1189-3050-ND | 1,33000 € | Parametric Equivalent |
| 860040778012 | Würth Elektronik | 90 | 732-9243-1-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76100 € | 7,61 € |
| 50 | 0,58420 € | 29,21 € |
| 100 | 0,52830 € | 52,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43214 € | 216,07 € |
| 1.000 | 0,40185 € | 401,85 € |
| 1.500 | 0,38656 € | 579,84 € |
| 2.500 | 0,36952 € | 923,80 € |
| 3.500 | 0,35950 € | 1.258,25 € |
| 5.000 | 0,34983 € | 1.749,15 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

