Direct




UHE1J330MET | |
|---|---|
DigiKey Part Number | UHE1J330MET-ND |
Manufacturer | |
Manufacturer Product Number | UHE1J330MET |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J330MET Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 126 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J330S | Panasonic Industry | 952 | P13470-ND | 0,37000 € | Direct |


