Direct
Direct
Direct




UHE1J152MHT | |
|---|---|
DigiKey Part Number | UHE1J152MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1J152MHT |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J152MHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.976 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |




