UHE1J122MHT6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 2,43000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,79797 €
Datasheet

Similar


Nichicon
In Stock: 5.468
Unit Price: 2,13000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,62000 €
Datasheet

Direct


Chemi-Con
In Stock: 399
Unit Price: 2,90000 €
Datasheet
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J122MHT6

DigiKey Part Number
UHE1J122MHT6-ND
Manufacturer
Manufacturer Product Number
UHE1J122MHT6
Description
CAP ALUM 1200UF 20% 63V RADIAL
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J122MHT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.512 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes