



UHE1H471MHD6TO | |
|---|---|
DigiKey Part Number | 493-14550-1-ND - Cut Tape (CT) 493-14550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H471MHD6TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H471MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.245 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,42960 € | 42,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34826 € | 174,13 € |
| 1.000 | 0,32265 € | 322,65 € |
| 1.500 | 0,30971 € | 464,56 € |
| 2.500 | 0,29529 € | 738,23 € |
| 3.500 | 0,28682 € | 1.003,87 € |
| 5.000 | 0,27863 € | 1.393,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

