



UHE1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-15247-1-ND - Cut Tape (CT) 493-15247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.008 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,37450 € | 37,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30204 € | 151,02 € |
| 1.000 | 0,27917 € | 279,17 € |
| 1.500 | 0,26763 € | 401,44 € |
| 2.500 | 0,25476 € | 636,90 € |
| 3.500 | 0,24719 € | 865,16 € |
| 5.000 | 0,23988 € | 1.199,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

