



UHE1H271MPD1TD | |
|---|---|
DigiKey Part Number | 493-17400-1-ND - Cut Tape (CT) 493-17400-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H271MPD1TD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 854 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,37090 € | 37,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29906 € | 149,53 € |
| 1.000 | 0,27641 € | 276,41 € |
| 1.500 | 0,26498 € | 397,47 € |
| 2.500 | 0,25223 € | 630,58 € |
| 3.500 | 0,24474 € | 856,59 € |
| 5.000 | 0,23750 € | 1.187,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

