Similar
Similar
Similar
Similar
Similar
Similar




UHE1H220MDD | |
|---|---|
DigiKey Part Number | 493-1603-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H220MDD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KBM050M | CORNELL DUBILIER KNOWLES | 17.080 | 226KBM050M-ND | 0,34000 € | Similar |
| ECA-2AM220 | Panasonic Industry | 10.263 | P5310-ND | 0,28000 € | Similar |
| EEU-EB1H220S | Panasonic Industry | 19.238 | P13461-ND | 0,31000 € | Similar |
| EEU-FM1H220 | Panasonic Industry | 0 | P12927-ND | 0,32000 € | Similar |
| EEU-FR1H220 | Panasonic Industry | 19.004 | P14452-ND | 0,33000 € | Similar |






