



UHE1H181MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1H181MPD1TACT-ND - Cut Tape (CT) UHE1H181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H181MPD1TA |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H181MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 910 mA @ 100 kHz |
Part Status Active | Impedance 91 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,27660 € | 13,83 € |
| 100 | 0,24700 € | 24,70 € |
| 500 | 0,19586 € | 97,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17971 € | 179,71 € |
| 2.000 | 0,16630 € | 332,60 € |
| 3.000 | 0,15953 € | 478,59 € |
| 5.000 | 0,15198 € | 759,90 € |
| 7.000 | 0,14754 € | 1.032,78 € |
| 10.000 | 0,14326 € | 1.432,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

