



UHE1H121MPD1TD | |
|---|---|
DigiKey Part Number | 493-15245-1-ND - Cut Tape (CT) 493-15245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H121MPD1TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H121MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 511 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,21960 € | 21,96 € |
| 500 | 0,17336 € | 86,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15874 € | 158,74 € |
| 2.000 | 0,14659 € | 293,18 € |
| 3.000 | 0,14045 € | 421,35 € |
| 5.000 | 0,13361 € | 668,05 € |
| 7.000 | 0,12959 € | 907,13 € |
| 10.000 | 0,12571 € | 1.257,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

