120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1H121MPD1TA

DigiKey Part Number
493-UHE1H121MPD1TACT-ND - Cut Tape (CT)
UHE1H121MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1H121MPD1TA
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H121MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
511 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
730 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30100 €3,01 €
500,22360 €11,18 €
1000,19900 €19,90 €
5000,15640 €78,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14295 €142,95 €
2.0000,13178 €263,56 €
3.0000,12613 €378,39 €
5.0000,11984 €599,20 €
7.0000,11614 €812,98 €
10.0000,11256 €1.125,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €