HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES

UHE1H102MHD6TN

DigiKey Part Number
493-14546-1-ND - Cut Tape (CT)
493-14546-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1H102MHD6TN
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1H102MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.916 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01900 €10,19 €
500,79280 €39,64 €
1000,72120 €72,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,64464 €161,16 €
5000,59798 €298,99 €
7500,57443 €430,82 €
1.2500,54816 €685,20 €
1.7500,53273 €932,28 €
2.5000,51781 €1.294,53 €
3.0000,51072 €1.532,16 €
6.0000,48672 €2.920,32 €
6.2500,48544 €3.034,00 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €