



UHE1E472MHD6 | |
|---|---|
DigiKey Part Number | 493-1573-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E472MHD6 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E472MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.376 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E472MHD | Nichicon | 8.472 | 493-1572-ND | 3,45000 € | Similar |
| EKYB350ELL472MMN3S | Chemi-Con | 1.621 | 565-EKYB350ELL472MMN3S-ND | 3,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,58000 € | 79,00 € |
| 100 | 1,45380 € | 145,38 € |
| 500 | 1,23698 € | 618,49 € |
| 1.000 | 1,16880 € | 1.168,80 € |
| 2.500 | 1,09609 € | 2.740,22 € |
| 5.000 | 1,05183 € | 5.259,15 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

