



UHE1E471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1E471MPD1TACT-ND - Cut Tape (CT) UHE1E471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E471MPD1TA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E471MPD | Nichicon | 1.332 | 493-1552-ND | 0,67000 € | Parametric Equivalent |
| UHE1E471MPD1TD | Nichicon | 7.248 | 493-15239-1-ND | 0,75000 € | Parametric Equivalent |
| 860040474007 | Würth Elektronik | 844 | 732-9174-1-ND | 0,48000 € | Parametric Equivalent |
| 860160474021 | Würth Elektronik | 522 | 732-9521-1-ND | 0,46000 € | Parametric Equivalent |
| EEU-FR1E471L | Panasonic Industry | 320 | P14418-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,32740 € | 32,74 € |
| 500 | 0,26264 € | 131,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20908 € | 209,08 € |
| 2.000 | 0,19397 € | 387,94 € |
| 3.000 | 0,18633 € | 558,99 € |
| 5.000 | 0,17783 € | 889,15 € |
| 7.000 | 0,17283 € | 1.209,81 € |
| 10.000 | 0,16800 € | 1.680,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

