



UHE1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1E331MPD1TDCT-ND - Cut Tape (CT) UHE1E331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 588 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,16268 € | 81,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14881 € | 148,81 € |
| 2.000 | 0,13727 € | 274,54 € |
| 3.000 | 0,13144 € | 394,32 € |
| 5.000 | 0,12494 € | 624,70 € |
| 7.000 | 0,12112 € | 847,84 € |
| 10.000 | 0,11743 € | 1.174,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

