



UHE1E102MHD6TO | |
|---|---|
DigiKey Part Number | 493-14544-1-ND - Cut Tape (CT) 493-14544-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E102MHD6TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E102MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,52760 € | 26,38 € |
| 100 | 0,47610 € | 47,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38762 € | 193,81 € |
| 1.000 | 0,35974 € | 359,74 € |
| 1.500 | 0,34566 € | 518,49 € |
| 2.500 | 0,32997 € | 824,92 € |
| 3.500 | 0,32075 € | 1.122,62 € |
| 5.000 | 0,31184 € | 1.559,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

