



UHE1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1C331MPD1TACT-ND - Cut Tape (CT) UHE1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,20388 € | 101,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18721 € | 187,21 € |
| 2.000 | 0,17335 € | 346,70 € |
| 3.000 | 0,16636 € | 499,08 € |
| 5.000 | 0,15856 € | 792,80 € |
| 7.000 | 0,15398 € | 1.077,86 € |
| 10.000 | 0,14955 € | 1.495,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

