Parametric Equivalent
Parametric Equivalent




UHE1C222MHD6TN | |
|---|---|
DigiKey Part Number | 493-15231-1-ND - Cut Tape (CT) 493-15231-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C222MHD6TN |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C222MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.768 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,65260 € | 32,63 € |
| 100 | 0,59110 € | 59,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52556 € | 131,39 € |
| 500 | 0,48550 € | 242,75 € |
| 750 | 0,46528 € | 348,96 € |
| 1.250 | 0,44275 € | 553,44 € |
| 1.750 | 0,42951 € | 751,64 € |
| 2.500 | 0,41671 € | 1.041,78 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |



