Direct
Similar
Similar
Similar
Similar




UHE1C152MHT6 | |
|---|---|
DigiKey Part Number | UHE1C152MHT6-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C152MHT6 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C152MHT6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Obsolete | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C152MHD6 | Nichicon | 819 | 493-1530-ND | 1,09000 € | Direct |
| UHE1C152MHD3 | Nichicon | 292 | 493-1531-ND | 1,40000 € | Similar |
| UHE1C152MPD | Nichicon | 1.397 | 493-1529-ND | 1,07000 € | Similar |
| EEU-FM1C152 | Panasonic Industry | 0 | P12368-ND | 1,19000 € | Similar |
| EEU-FM1C152B | Panasonic Industry | 385 | 10-EEU-FM1C152BCT-ND | 1,21000 € | Similar |





