



UHE1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-15229-1-ND - Cut Tape (CT) 493-15229-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,31120 € | 31,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24916 € | 124,58 € |
| 1.000 | 0,22958 € | 229,58 € |
| 1.500 | 0,21970 € | 329,55 € |
| 2.500 | 0,20868 € | 521,70 € |
| 3.500 | 0,20220 € | 707,70 € |
| 5.000 | 0,19594 € | 979,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

