Direct
Direct
Direct
Upgrade
Similar
Similar




UHE1A332MHT | |
|---|---|
DigiKey Part Number | UHE1A332MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A332MHT |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A332MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.784 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A332MHD | Nichicon | 117 | 493-1505-ND | 1,10000 € | Direct |
| UHW1A332MHD | Nichicon | 655 | 493-6843-ND | 1,20000 € | Direct |
| EEU-FR1A332 | Panasonic Industry | 4.047 | P14383-ND | 1,42000 € | Direct |
| EEU-EB1A332 | Panasonic Industry | 387 | P13117-ND | 1,33000 € | Upgrade |
| EEU-FM1A332 | Panasonic Industry | 3.493 | P12735-ND | 1,40000 € | Similar |






