



UHE1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-17624-1-ND - Cut Tape (CT) 493-17624-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.784 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,49530 € | 49,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40390 € | 201,95 € |
| 1.000 | 0,37508 € | 375,08 € |
| 1.500 | 0,36055 € | 540,82 € |
| 2.500 | 0,34435 € | 860,88 € |
| 3.500 | 0,33482 € | 1.171,87 € |
| 5.000 | 0,32562 € | 1.628,10 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

