



UHE1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-15223-1-ND - Cut Tape (CT) 493-15223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,33750 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27106 € | 135,53 € |
| 1.000 | 0,25013 € | 250,13 € |
| 1.500 | 0,23956 € | 359,34 € |
| 2.500 | 0,22777 € | 569,42 € |
| 3.500 | 0,22084 € | 772,94 € |
| 5.000 | 0,21414 € | 1.070,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

