Direct
Direct
Direct
Direct
Similar
Similar




UHE1A122MPT | |
|---|---|
DigiKey Part Number | UHE1A122MPT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A122MPT |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A122MPT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A122MPD | Nichicon | 1.099 | 493-1498-ND | 0,72000 € | Direct |
| UHW1A122MPD | Nichicon | 906 | 493-6947-ND | 0,77000 € | Direct |
| 10ZLJ1200M10X16 | Rubycon | 6.429 | 1189-1077-ND | 0,67000 € | Direct |
| EKZN100ELL122MJ16S | Chemi-Con | 1.975 | 565-EKZN100ELL122MJ16S-ND | 1,12000 € | Direct |
| EEU-FM1A122 | Panasonic Industry | 201 | P12355-ND | 0,91000 € | Similar |






