Direct
Similar
Similar
Similar




UHE0J392MHT6 | |
|---|---|
DigiKey Part Number | UHE0J392MHT6-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J392MHT6 |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J392MHT6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.768 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Obsolete | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J392MHD6 | Nichicon | 343 | 493-1477-ND | 1,21000 € | Direct |
| UHE0J392MHD | Nichicon | 0 | 493-1476-ND | 0,33685 € | Similar |
| EEU-FM0J392 | Panasonic Industry | 50 | P12346-ND | 1,40000 € | Similar |
| EEU-FM0J392B | Panasonic Industry | 0 | EEU-FM0J392B-ND | 0,37264 € | Similar |




