Direct
Similar
Similar




UHE0J332MHT | |
|---|---|
DigiKey Part Number | UHE0J332MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J332MHT |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J332MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Obsolete | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J332MHD | Nichicon | 38 | 493-1475-ND | 1,04000 € | Direct |
| EEU-FM0J332 | Panasonic Industry | 668 | P12345-ND | 1,18000 € | Similar |
| EEU-FM0J332B | Panasonic Industry | 581 | 10-EEU-FM0J332BCT-ND | 1,20000 € | Similar |



