UHE0J183MHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 350
Unit Price: 3,18000 €
Datasheet

Similar


Nichicon
In Stock: 5.780
Unit Price: 0,28000 €
Datasheet

Direct


Chemi-Con
In Stock: 200
Unit Price: 3,88000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,36772 €
Datasheet
18000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE0J183MHT

DigiKey Part Number
UHE0J183MHT-ND
Manufacturer
Manufacturer Product Number
UHE0J183MHT
Description
CAP ALUM 18000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
18000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J183MHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.424 A @ 120 Hz
Ripple Current @ High Frequency
4.28 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes