Direct
Direct
Similar
Direct
Direct




UHE0J103MHT | |
|---|---|
DigiKey Part Number | UHE0J103MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J103MHT |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J103MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.888 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J103MHD | Nichicon | 121 | 493-1485-ND | 2,19000 € | Direct |
| UHW0J103MHD | Nichicon | 0 | 493-6911-ND | 2,12000 € | Direct |
| UHE0J103MHD6 | Nichicon | 578 | 493-1486-ND | 2,07000 € | Similar |
| EEU-FS0J103 | Panasonic Industry | 452 | P122340-ND | 2,47000 € | Direct |
| EKZN6R3ELL103ML25S | Chemi-Con | 0 | 565-4039-ND | 0,84180 € | Direct |





