



UHD1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1V331MPD1TDCT-ND - Cut Tape (CT) UHD1V331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.001 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V331MPD | Nichicon | 992 | 493-16788-ND | 0,77000 € | Parametric Equivalent |
| UHE1V331MPD | Nichicon | 2.141 | 493-1581-ND | 0,69000 € | Parametric Equivalent |
| UHE1V331MPD1CA | Nichicon | 0 | UHE1V331MPD1CA-ND | 0,17658 € | Parametric Equivalent |
| UHE1V331MPD1TD | Nichicon | 1.286 | 493-15260-1-ND | 0,69000 € | Parametric Equivalent |
| UPW1V331MPD1TD | Nichicon | 1.160 | 493-11942-1-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,25960 € | 25,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20628 € | 103,14 € |
| 1.000 | 0,18947 € | 189,47 € |
| 1.500 | 0,18097 € | 271,45 € |
| 2.500 | 0,17150 € | 428,75 € |
| 3.500 | 0,16593 € | 580,75 € |
| 5.000 | 0,16055 € | 802,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

