



UHD1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1V331MPD1TDCT-ND - Cut Tape (CT) UHD1V331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.001 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V331MPD | Nichicon | 992 | 493-16788-ND | 0,78000 € | Parametric Equivalent |
| UHE1V331MPD | Nichicon | 1.094 | 493-1581-ND | 0,69000 € | Parametric Equivalent |
| UHE1V331MPD1CA | Nichicon | 0 | UHE1V331MPD1CA-ND | 0,18686 € | Parametric Equivalent |
| UHE1V331MPD1TD | Nichicon | 1.686 | 493-15260-1-ND | 0,69000 € | Parametric Equivalent |
| UPW1V331MPD1TD | Nichicon | 1.160 | 493-11942-1-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,26170 € | 26,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20794 € | 103,97 € |
| 1.000 | 0,19098 € | 190,98 € |
| 1.500 | 0,18242 € | 273,63 € |
| 2.500 | 0,17287 € | 432,18 € |
| 3.500 | 0,16726 € | 585,41 € |
| 5.000 | 0,16183 € | 809,15 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

