



UHD1H561MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1H561MHD1TOCT-ND - Cut Tape (CT) UHD1H561MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H561MHD1TO |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H561MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.808 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,77120 € | 38,56 € |
| 100 | 0,70090 € | 70,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51550 € | 257,75 € |
| 1.000 | 0,48064 € | 480,64 € |
| 1.500 | 0,46304 € | 694,56 € |
| 2.500 | 0,44342 € | 1.108,55 € |
| 3.500 | 0,43189 € | 1.511,62 € |
| 5.000 | 0,42076 € | 2.103,80 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

