



UHD1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-17390-1-ND - Cut Tape (CT) 493-17390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.538 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,44740 € | 44,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34570 € | 172,85 € |
| 1.000 | 0,32023 € | 320,23 € |
| 1.500 | 0,30737 € | 461,05 € |
| 2.500 | 0,29304 € | 732,60 € |
| 3.500 | 0,28461 € | 996,13 € |
| 5.000 | 0,27647 € | 1.382,35 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

