



UHD1H151MPD | |
|---|---|
DigiKey Part Number | 493-15208-ND |
Manufacturer | |
Manufacturer Product Number | UHD1H151MPD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H151MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 685.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 979 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H151MPD | Nichicon | 3.770 | 493-1607-ND | 0,57000 € | Similar |
| UHD1H151MPD1TD | Nichicon | 1.500 | 493-17621-1-ND | 0,75000 € | Parametric Equivalent |
| UHE1H151MPD1TD | Nichicon | 944 | 493-15246-1-ND | 0,58000 € | Parametric Equivalent |
| UPW1H151MPD1TD | Nichicon | 211 | 493-11778-1-ND | 0,57000 € | Parametric Equivalent |
| 50ZLH150MEFC10X12.5 | Rubycon | 10.970 | 1189-1758-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,25250 € | 25,25 € |
| 500 | 0,20032 € | 100,16 € |
| 2.000 | 0,17018 € | 340,36 € |
| 4.000 | 0,15881 € | 635,24 € |
| 6.000 | 0,15307 € | 918,42 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

