



UHD1E681MPD | |
|---|---|
DigiKey Part Number | 493-15204-ND |
Manufacturer | |
Manufacturer Product Number | UHD1E681MPD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V681MPD6 | Nichicon | 13.099 | 493-6804-ND | 0,93000 € | Upgrade |
| UHE1E681MHD6 | Nichicon | 8.377 | 493-1555-ND | 0,98000 € | Similar |
| UHV1E681MPD | Nichicon | 1.121 | 493-15307-ND | 0,83000 € | Similar |
| UHD1E681MPD1AA | Nichicon | 0 | UHD1E681MPD1AA-ND | 0,16227 € | Parametric Equivalent |
| UHD1E681MPD1TD | Nichicon | 6.858 | 493-15205-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 200 | 0,24485 € | 48,97 € |
| 600 | 0,21130 € | 126,78 € |
| 1.000 | 0,19875 € | 198,75 € |
| 2.600 | 0,17938 € | 466,39 € |
| 5.000 | 0,16871 € | 843,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

