



UHD1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1C471MPD1TACT-ND - Cut Tape (CT) UHD1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C471MPD1TA | Nichicon | 2.000 | 493-UHE1C471MPD1TACT-ND | 0,53000 € | Upgrade |
| UHD1C471MPD | Nichicon | 1.997 | 493-15195-ND | 0,49000 € | Parametric Equivalent |
| UHD1C471MPD1TD | Nichicon | 1.974 | 493-UHD1C471MPD1TDCT-ND | 0,51000 € | Parametric Equivalent |
| UPA1E471MPD | Nichicon | 490 | 493-16987-ND | 0,69000 € | Parametric Equivalent |
| UPA1E471MPD1TA | Nichicon | 686 | 493-UPA1E471MPD1TACT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,21800 € | 21,80 € |
| 500 | 0,17202 € | 86,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15749 € | 157,49 € |
| 2.000 | 0,14542 € | 290,84 € |
| 3.000 | 0,13932 € | 417,96 € |
| 5.000 | 0,13253 € | 662,65 € |
| 7.000 | 0,12853 € | 899,71 € |
| 10.000 | 0,12467 € | 1.246,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

