



UHD1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHD1A222MHD1TOCT-ND - Cut Tape (CT) UHD1A222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.888 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,49260 € | 24,63 € |
| 100 | 0,44410 € | 44,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36050 € | 180,25 € |
| 1.000 | 0,33416 € | 334,16 € |
| 1.500 | 0,32087 € | 481,31 € |
| 2.500 | 0,30606 € | 765,15 € |
| 3.500 | 0,29735 € | 1.040,72 € |
| 5.000 | 0,28893 € | 1.444,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

