3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD0J332MHD

DigiKey Part Number
493-15178-ND
Manufacturer
Manufacturer Product Number
UHD0J332MHD
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.888 A @ 120 Hz
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68200 €6,82 €
500,52140 €26,07 €
1000,47050 €47,05 €
5000,38282 €191,41 €
1.0000,35522 €355,22 €
2.5000,32575 €814,38 €
5.0000,30779 €1.538,95 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €