



UHD0J102MPD | |
|---|---|
DigiKey Part Number | 493-15172-ND |
Manufacturer | |
Manufacturer Product Number | UHD0J102MPD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 772.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J102MPD | Nichicon | 6.111 | 493-1467-ND | 0,39000 € | Similar |
| UHD0J102MPD1TD | Nichicon | 14.988 | 493-UHD0J102MPD1TDCT-ND | 0,49000 € | Parametric Equivalent |
| UHV0J102MPD | Nichicon | 1.409 | 493-15270-ND | 0,81000 € | Parametric Equivalent |
| UHV0J102MPD1TD | Nichicon | 968 | 493-UHV0J102MPD1TDCT-ND | 0,81000 € | Parametric Equivalent |
| UHV1A102MPD | Nichicon | 1.036 | 493-15281-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,22740 € | 11,37 € |
| 200 | 0,18155 € | 36,31 € |
| 600 | 0,15538 € | 93,23 € |
| 1.000 | 0,14559 € | 145,59 € |
| 2.600 | 0,13047 € | 339,22 € |
| 5.000 | 0,12213 € | 610,65 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

