Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHC1V221MPD | |
|---|---|
DigiKey Part Number | UHC1V221MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHC1V221MPD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC1V221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1V221MPD8 | Nichicon | 1.489 | UBT1V221MPD8-ND | 0,78000 € | Upgrade |
| UBW1V221MPD | Nichicon | 1.294 | 493-16654-ND | 1,02000 € | Upgrade |
| UHD1H221MPD | Nichicon | 1.262 | 493-14469-ND | 0,71000 € | Upgrade |
| UPM1V221MPD6 | Nichicon | 3.036 | UPM1V221MPD6-ND | 0,73000 € | Upgrade |
| UPS1H221MPD | Nichicon | 1.746 | 493-15838-ND | 0,66000 € | Upgrade |














