



UHC0J101MDD | |
|---|---|
DigiKey Part Number | UHC0J101MDD-ND |
Manufacturer | |
Manufacturer Product Number | UHC0J101MDD |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC0J101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |

