



UFW1V472MHD | |
|---|---|
DigiKey Part Number | 493-3182-ND |
Manufacturer | |
Manufacturer Product Number | UFW1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8635 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1V472MHD | Nichicon | 296 | 493-10712-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,79100 € | 17,91 € |
| 50 | 1,42320 € | 71,16 € |
| 100 | 1,30720 € | 130,72 € |
| 500 | 1,10792 € | 553,96 € |
| 1.000 | 1,04522 € | 1.045,22 € |
| 2.500 | 0,97835 € | 2.445,88 € |
| 5.000 | 0,93764 € | 4.688,20 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

